Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain

Subtotal (1 unit)*

Kr. 1 122,15

(exc. VAT)

Kr. 1 402,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 122,15

*price indicative

RS Stock No.:
202-3396
Mfr. Part No.:
LFMA-D-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Drain Type

Manual

Series

D

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

1.5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, RoHS

Filter Type

Fibre

Bowl Material

Polycarbonate

Model Number

192563

COO (Country of Origin):
HU
The Festo micro filter LFMA-D-MINI Without threaded connection plates with FRB threaded pin. 0.01 μm filter cartridge, with metal bowl guard.

Series D

Size Mini

Design structure Fibre filter

Grade of filtration 0,01 μm

Condensate drain manual rotary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy