Festo MS series 1 μm Manifold module 12 bar Pneumatic Filter 7000L/min max with Automatic drain

Subtotal (1 unit)*

Kr. 4 760,87

(exc. VAT)

Kr. 5 951,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 760,87

*price indicative

RS Stock No.:
202-3447
Mfr. Part No.:
MS9-LFM-G-BUV
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

1μm

Product Type

Pneumatic Filter

Port Size

Manifold module

Drain Type

Automatic

Series

MS

Maximum Flow Rate

7000L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (6:8:4), ISO 8573-1:2010 (5:7:3)

Filter Type

Fibre

Model Number

564041

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU
The Festo fine filter MS9-LFM-G-BUV 1 μm filter with metal bowl guard. It has fully automatic condensate drain, flow direction from left to right.

Series MS

Size 9

Design structure Fibre filter

Grade of filtration 1 μm

Condensate drain (* fully automatic, * manual momentary-contact)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy