Festo D series 5 μm 1/2 in G 12 bar Pneumatic Filter 2000L/min max with Automatic drain
- RS Stock No.:
- 203-0658
- Mfr. Part No.:
- LF-1/2-D-5M-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 903,84
(exc. VAT)
Kr. 2 379,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 903,84 |
*price indicative
- RS Stock No.:
- 203-0658
- Mfr. Part No.:
- LF-1/2-D-5M-MIDI-A
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic | |
| Series | D | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| Model Number | 162622 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Automatic | ||
Series D | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
Model Number 162622 | ||
- COO (Country of Origin):
- HU
The Festo's D series filter has midi size with metal bowl guard which drain fully automatically. It assembled in vertical +/- 5° position with standard nominal flow rate 2,000 l/min
Ambient temperature 5 to 60 °C
Zinc die-casting housing material
Related links
- Festo D series 5 μm 1/2 in G 16 bar Pneumatic Filter 2000L/min max with Manual drain
- Festo D series 5 μm 3/4 in G 16 bar Pneumatic Filter 2000L/min max with Manual drain
- Festo D series 5 μm 1/4 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo D series 5 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 5 μm 3/8 in G 12 bar Pneumatic Filter 1800L/min max with Automatic drain
- Festo D series 5 μm 1/2 in G 12 bar Pneumatic Filter 3700L/min max with Automatic drain
- Festo D series 5 μm 1/8 in G 12 bar Pneumatic Filter 800L/min max with Automatic drain
- Festo D series 5 μm 1 in 12 bar Pneumatic Filter 3800L/min max with Automatic drain