Festo D series 1 μm 1/4 in G 12 bar Pneumatic Filter 900L/min max with Automatic drain

Subtotal (1 unit)*

Kr. 2 725,24

(exc. VAT)

Kr. 3 406,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 725,24

*price indicative

RS Stock No.:
203-0672
Mfr. Part No.:
LFMB-1/4-D-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

1μm

Product Type

Pneumatic Filter

Port Size

1/4 in G

Drain Type

Automatic

Series

D

Maximum Flow Rate

900L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

1.5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (6:8:4), ISO 8573-1:2010 (5:7:3)

Model Number

186468

Filter Type

Fibre

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is midi and drain manually with pneumatic connection port 1 is G3/4 which has maximum standard flow rate up to 500 l/min.

Ambient temperature -10 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy