Festo D series 40 μm 3/8 in G 16 bar Pneumatic Filter 2700L/min max with Manual drain

Subtotal (1 unit)*

Kr. 962,22

(exc. VAT)

Kr. 1 202,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 962,22

*price indicative

RS Stock No.:
203-0679
Mfr. Part No.:
LF-3/8-D-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

40μm

Product Type

Pneumatic Filter

Port Size

3/8 in G

Drain Type

Manual

Series

D

Maximum Flow Rate

2700L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010

Bowl Material

Polycarbonate

Model Number

159576

Filter Type

Sintered

COO (Country of Origin):
HU
The Festo's D series filter has midi size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 2,700 l/min

Ambient temperature -10 to 60 °C

Zinc die-casting housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy