Festo D series 5 μm 1/4 in G 16 bar Pneumatic Filter 950L/min max with Manual drain
- RS Stock No.:
- 203-0693
- Distrelec Article No.:
- 301-68-881
- Mfr. Part No.:
- LF-1/4-D-5M-MINI
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 711,22
(exc. VAT)
Kr. 889,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 711,22 |
*price indicative
- RS Stock No.:
- 203-0693
- Distrelec Article No.:
- 301-68-881
- Mfr. Part No.:
- LF-1/4-D-5M-MINI
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Flow Rate | 950L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (6:8:4), RoHS, ISO 8573-1:2010 (-:9:-) | |
| Model Number | 162611 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Centrifugal Blower | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Flow Rate 950L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (6:8:4), RoHS, ISO 8573-1:2010 (-:9:-) | ||
Model Number 162611 | ||
Bowl Material Polycarbonate | ||
Filter Type Centrifugal Blower | ||
- COO (Country of Origin):
- HU
The Festo's D series filter has mini size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 950 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Related links
- Festo D series 5 μm 1/4 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo D series 5 μm 1/8 in G 16 bar Pneumatic Filter 800L/min max with Manual drain
- Festo D series 5 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 5 μm 3/8 in G 16 bar Pneumatic Filter 1100L/min max with Manual drain
- Festo D series 5 μm 1/4 in G 16 bar Pneumatic Filter 1600L/min max with Manual drain
- Festo D series 40 μm 1/4 in G 16 bar Pneumatic Filter 1200L/min max with Manual drain
- Festo D series 5 μm 1/8 in G 12 bar Pneumatic Filter 800L/min max with Automatic drain
- Festo D series 5 μm 3/4 in G 16 bar Pneumatic Filter 3600L/min max with Manual drain