SMC SFD series 0.01 μm 1 in 1 Mpa Pneumatic Filter 100L/min max
- RS Stock No.:
- 237-3717
- Mfr. Part No.:
- SFD100-C08
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 1 458,94
(exc. VAT)
Kr. 1 823,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 458,94 |
*price indicative
- RS Stock No.:
- 237-3717
- Mfr. Part No.:
- SFD100-C08
- Brand:
- SMC
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
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1 in | |
| Series | SFD | |
| Maximum Flow Rate | 100L/min | |
| Seal Material | Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 1 in | ||
Series SFD | ||
Maximum Flow Rate 100L/min | ||
Seal Material Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC SFD series clean air filter are available as cartridge type or disposable type models. The filtration level is 0.01 micron (filtering efficiency of 99.99%) on units with membrane elements. With a sintered metallic element, has a nominal filtration of 120 micron. It can be used under different environments with chemical resistant and heat resistant material.
Maximum operating pressure 1.0 MPa (at 20°C)
Initial pressure drop 0.03 Mpa
Operating temperature 5 to 45°C
RoHS compliant
Related links
- SMC SFD series 0.01 μm Push In 4 mm 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm 3/4 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm Push In 8 mm 10 bar Pneumatic Filter 500 L/min max
- SMC SFD series 0.01 μm 1/4 in G 1 Mpa Filter 100L/min max
- SMC SFD series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 500 L/min max
- SMC SFD series 0.01 μm 12 mm 1 Mpa Filter 500L/min max
- SMC AMF series 5 μm 0.25 in 1 Mpa Pneumatic Filter 500 L/min max with Manual drain
- SMC AFF series 3 μm 1/2 in G 1 Mpa Pneumatic Filter 12000 L/min max with Automatic drain