SMC AF MASS PRO series 5 μm 10 bar Pneumatic Filter

Subtotal (1 unit)*

Kr. 62,23

(exc. VAT)

Kr. 77,79

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 62,23

*price indicative

RS Stock No.:
288-6883
Mfr. Part No.:
AF40P-060S-7-5B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

5μm

Series

AF MASS PRO

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

The SMC AF modular style air filter is a cost effective, clean looking solution to your filtration needs. Its modular design allows connection with other SMC air preparation equipment. Thickness reduction of resin case provides increased capacity. The series is available in six size options with a wide range of accessories.

Prevents contamination

Lighter weight than old style modular AF

Improved water separation efficiency

Extends the service life of filter elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy