Festo LFMBA series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Automatic drain

Subtotal (1 unit)*

Kr. 5 734,19

(exc. VAT)

Kr. 7 167,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 734,19

*price indicative

RS Stock No.:
289-1685
Mfr. Part No.:
LFMBA-3/4-D-MIDI-DA-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

3/4 in G

Drain Type

Automatic

Connection Thread Standard

G

Series

LFMBA

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Filter Type

Fibre

Model Number

532879

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo Filter combination is a Midi sized filter with a filtration grade of 0.01 μm. It offers a wide operating pressure range of 1.5 bar to 12 bar, ideal for various applications.

Fully automatic condensate drain for efficient operation

Metal bowl guard for added protection

Compliant with LABS conformity standards

Borosilicate fibre filter for enhanced performance

Die cast zinc housing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy