Festo NLFA Series Polyamide Plug Fitting
- RS Stock No.:
- 350-647
- Mfr. Part No.:
- NLFA-D-U14-K3-PP-P10
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 86,60
(exc. VAT)
Kr. 108,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 86,60 |
*price indicative
- RS Stock No.:
- 350-647
- Mfr. Part No.:
- NLFA-D-U14-K3-PP-P10
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Series | NLFA | |
| Material | Polyamide | |
| Thread Size | 8 mm | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Series NLFA | ||
Material Polyamide | ||
Thread Size 8 mm | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- CN
The Festo fitting is engineered for precision and reliability in fluid media connection. Designed with a straight configuration, it facilitates simple installation and optimal functionality with tubing mount capabilities. The robust construction ensures a secure clamped connection, making it ideal for use in various environments while maintaining high standards of performance. Its versatile materials and operating features allow for both liquid and gaseous media, addressing diverse application needs.
Constructed from durable materials providing long-lasting performance
Compatible with a range of tubing diameters for flexible installation
Optimized for hard sealing principles guaranteeing leak prevention
Equipped with a nominal torque of 0.15 Nm for secure fastening
Versatile mounting positions accommodate various installation scenarios
RoHS-compliant materials ensure environmental safety and compliance
Related links
- Festo NLFA Series Polyamide Plug Fitting
- Festo NLFA Series Polyamide Plug Fitting for 2.1 mm UNF
- Festo NLFA Series Polyamide Plug Fitting for 1.2 mm UNF
- Festo Nickel Plated Brass Blanking Plug
- Festo Polypropylene Blanking Plug
- Festo G Nickel Plated Brass Blanking Plug
- Festo NPQX-D Series 15 mm 10 mm
- Festo NETC Series Polyamide, Ethylene Propylene Diene Monomer Blanking Plug