SMC TMA, Polypropylene Plug Fitting
- RS Stock No.:
- 366-803
- Mfr. Part No.:
- TMA-08
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
Kr. 1 071,93
(exc. VAT)
Kr. 1 339,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 071,93 | Kr. 107,193 |
*price indicative
- RS Stock No.:
- 366-803
- Mfr. Part No.:
- TMA-08
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Series | TMA | |
| Material | Polypropylene | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 4414, ISO 10218-1, ISO 4413 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Series TMA | ||
Material Polypropylene | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 4414, ISO 10218-1, ISO 4413 | ||
- COO (Country of Origin):
- JP
The SMC TMA Support for Multiple Connections is a mounting bracket designed for the KE exhaust flap series. It allows for multiple connections, and the instant fitting can also be securely fixed.
Materials Flame retardant polypropylene
Color Black
Related links
- SMC TMA, Polypropylene Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC for use with Clean Room Blow-Off Systems and Drive Air Systems
- SMC TMH Series Polypropylene Plug Fitting for 6 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 12 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC KRP Series Stainless Steel Plug Fitting for 8 mm