Festo Polybutylene Terephthalate PBT Tubing Sleeve

Subtotal (1 bag of 10 units)*

Kr. 362,65

(exc. VAT)

Kr. 453,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 362,65Kr. 36,265

*price indicative

RS Stock No.:
202-3001
Mfr. Part No.:
QSH-8-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Sleeve

Series

QSH

Material

PBT

Finish

Polybutylene Terephthalate

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

COO (Country of Origin):
JP
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 3.8mm and can be assembled in any position.

Container size 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy