Festo Polybutylene Terephthalate PBT Tubing Sleeve
- RS Stock No.:
- 202-3040
- Mfr. Part No.:
- QSH-6-4-100
- Brand:
- Festo
Subtotal (1 bag of 100 units)*
Kr. 1 864,72
(exc. VAT)
Kr. 2 330,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 864,72 | Kr. 18,647 |
*price indicative
- RS Stock No.:
- 202-3040
- Mfr. Part No.:
- QSH-6-4-100
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | PBT | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material PBT | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
- COO (Country of Origin):
- JP
The Festo one-way flow control function for supply air with swivel joint has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo QSTL Series Polybutylene Terephthalate For tubing outside diameter
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Pneufit C for use with Fluid System Connector
- Festo Polybutylene Terephthalate Blanking Plug
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo QSM Series 6 mm Push-in 4 mm Push-in
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa