SMC Metric Brass Plug Fitting

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 33,75

(exc. VAT)

Kr. 42,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 710 unit(s) ready to ship
  • Plus 1 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 6,75Kr. 33,75-
25 - 45Kr. 6,452Kr. 32,264%
50 - 120Kr. 6,292Kr. 31,466%
125 +Kr. 6,154Kr. 30,778%

*price indicative

RS Stock No.:
222-3889
Mfr. Part No.:
M-5P
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Plug Fitting

Thread Standard

Metric

Series

M

Material

Brass

COO (Country of Origin):
FR

SMC Series M Plug Fitting, M5 x 0.8 Thread Size, Blanking Plug Type - M-5P


This plug fitting is designed as a brass blanking plug offering a reliable solution for closures in pneumatic systems. With a metric threaded connection of M5 x 0.8, it is part of the SMC fittings range, known for durability and efficiency. This Compact plug fitting ensures tight and secure Seals in various industrial applications.

Features & Benefits


• Crafted from brass for exceptional corrosion resistance
• Designed for a metric threaded connection for universal compatibility
• Suitable for a variety of pneumatic plug accessories and installations
• Compact design optimises space in diverse industrial setups
• Compatible with M-series fittings for ease of integration

Applications


• Used with pneumatic systems for effective sealing
• Employed in automation tasks requiring reliable closures
• Utilised in mechanical assemblies where space is limited
• Ideal for electrical needing secure plug fittings

What is the advantage of using a brass blanking plug over plastic options?


Brass provides superior durability and resistance to pressure and temperature fluctuations compared to plastic alternatives, making it suitable for high-performance applications.

How does the M5 x 0.8 fitting support my pneumatic system?


The M5 x 0.8 threaded connection integrates seamlessly with standard pneumatic components, ensuring minimal leak risks and effective pressure retention in your system.

Can this fitting be used in assembly lines with limited space?


Yes, the Compact design of this plug fitting allows it to be easily installed in confined areas without compromising performance, Ideal for tight assembly line configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy