Subtotal (1 bag of 10 units)*
Kr. 273,42
(exc. VAT)
Kr. 341,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 273,42 | Kr. 27,342 |
*price indicative
- RS Stock No.:
- 281-0635
- Mfr. Part No.:
- KRP-06
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Tubing Cap | |
| Series | KR | |
| Standards/Approvals | UL-94 Standard V-0, JIS B 0211 Class 2, JIS B 0203 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Cap | ||
Series KR | ||
Standards/Approvals UL-94 Standard V-0, JIS B 0211 Class 2, JIS B 0203 | ||
The SMC series KR one-touch fitting is a flame-resistant designed for a wide range of pressures, ensuring positive sealing and reduced resistance during tube insertion, with a special profile for optimal performance.
Durable
Light weight
Related links
- SMC K Series Polybutylene Terephthalate Tubing Cap for 10 mm
- SMC Fluid: Air Tube Material: FEP Nylon Polyurethane, Polyolefin Tubing Cap
- SMC Seamless Connections in Pneumatic System Tubing Plug
- SMC for use with Clean Room Blow-Off Systems and Drive Air Systems
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Pneumatic Fitting
- SMC KRP Series Stainless Steel Plug Fitting for 10 mm
- SMC KN Series Metal Tubing Cap for 6 mm
- SMC Resin Tubing Sleeve