SMC JAS-S Series Speed Controller Speed Controller, JAS-SLEA06-01S, Inlet Male, Threaded R 6 mm
- RS Stock No.:
- 393-628
- Mfr. Part No.:
- JAS-SLEA06-01S
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 270,78
(exc. VAT)
Kr. 338,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 270,78 |
*price indicative
- RS Stock No.:
- 393-628
- Mfr. Part No.:
- JAS-SLEA06-01S
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Outlet Connection Size | 6 mm | |
| Series | JAS-S | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | JAS-SLEA06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Outlet Connection Size 6 mm | ||
Series JAS-S | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number JAS-SLEA06-01S | ||
- COO (Country of Origin):
- JP
The SMC Compact Type Speed Controller with Indicator, designed for precise flow rate control in pneumatic systems. It features a compact design and an indicator window for easy and accurate adjustments.
Left or right hand mounting stud options for flexible installation
Durable construction for reliable performance in industrial environments
Related links
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded Metric M5 x 0.8 mm
- SMC JAS-S Series Speed Controller Speed Controller Threaded Metric M5 x 0.8 4 mm
- SMC JAS Series Speed Controller Speed Controller Inlet Male, Threaded 0.5 mm 4 mm
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS220 Series Speed Controller Speed Controller Threaded M5, Outlet Female Push-in R 6 mm
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Threaded R Tube