SMC Threaded Series Speed Controller Speed Controller, Inlet Female, Threaded R 1/8 in, Outlet Female Push-in R 6 mm

Subtotal (1 unit)*

Kr. 130,07

(exc. VAT)

Kr. 162,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 130,07

*price indicative

RS Stock No.:
254-8147
Mfr. Part No.:
AS2201F-01-06A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-in

Inlet Connection Type

Threaded

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

6 mm

Series

Threaded

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Thread Standard

R

Material

Zinc Alloy, Stainless Steel, Electroless Nickel Plated

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
IN
The SMC speed controller tamper proof and flat head screwdriver adjust variants require a tool to change settings. The flow rate can be adjusted with a special tool and has extra protection against inadvertent operation.

Elbow or universal style

Meter-in or meter-out control

Body sizes M5, 1/8, 1/4, 3/8, 1/2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy