Festo VFFG Series Flow Controller, 8047346

Subtotal (1 pack of 10 units)*

Kr. 411,84

(exc. VAT)

Kr. 514,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 41,184Kr. 411,84

*price indicative

RS Stock No.:
278-5727
Mfr. Part No.:
VFFG-T-F4-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Series

VFFG

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Polyamide

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, VDMA24364-B1/B2-L

Minimum Operating Pressure

-0.09MPa

Hazardous Area Certification

cULus

Model Number

8047346

COO (Country of Origin):
DE
The Festo fixed flow restrictor is to control the flow and stored in temperature of -10 °C to 60 °C.

LABS conformity VDMA24364-B1/B2-L

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy