Festo Pneumatic Guided Cylinder - 170922 25mm Bore, DFM Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

Kr. 3 951,60

(exc. VAT)

Kr. 4 939,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 951,60

*price indicative

RS Stock No.:
121-5411
Distrelec Article No.:
301-70-052
Mfr. Part No.:
DFM-25-20-P-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Maximum Piston Speed

0.8mm/s

Rod Type

Single

Minimum Operating Temperature

-5°C

Guide Type

Ball Bearing, Plain Bearing

Maximum Operating Temperature

60°C

Weight

1.2kg

Standards/Approvals

ISO 228-1, ISO 1179-1, RoHS

Width

95mm

Height

44mm

Length

93mm

Stroke Length

20mm

Model Number

170922

COO (Country of Origin):
DE

DFM Pneumatic Guided Cylinders - Ball Bearing


Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples


Clamping

The guided drive is perfectly suited to clamping components for reliable further processing.

Lifting

The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.

Stopping

Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits


Drive and guide unit in a single housing

Recirculating ball bearings for applications involving torque loads

Supply ports on the top and side of the cylinder for flexible mounting options

Compact rigid construction

High resistance to torques and lateral forces

Maintenance free

Flexible cushioning plates reduce noise during operation and increase service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy