SMC Pneumatic Guided Cylinder - 12mm Bore, MGP Series, 125 mm Double Acting Acting
- RS Stock No.:
- 237-3539
- Mfr. Part No.:
- MGPM12-125Z
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 2 429,97
(exc. VAT)
Kr. 3 037,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 429,97 |
*price indicative
- RS Stock No.:
- 237-3539
- Mfr. Part No.:
- MGPM12-125Z
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Stroke Length | 125mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Stroke Length 125mm | ||
- COO (Country of Origin):
- CN
The SMC MGP series compact guide cylinder of slide bearing type offer mounting points on the top, side, or bottom and piping is possible with top or side porting. It is ideal for use in conveyor lines for semiconductor, liquid crystal, food processing, pharmaceutical, and electronic parts, etc.
Small auto switches or magnetic field resistant auto switches can be directly mounted on 2 surfaces
Rubber bumper on both ends
Applicable fluid air
Related links
- SMC Guided Air Cylinders - MGPA12 125Z 12mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 40 mm Double Acting Acting
- SMC Guide Cylinder - 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 12mm Bore 175 mm Double Acting Acting