SMC Pneumatic Guided Cylinder - 12mm Bore, MXQ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 237-3595
- Mfr. Part No.:
- MXQ12-20
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 6 270,15
(exc. VAT)
Kr. 7 837,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 270,15 |
*price indicative
- RS Stock No.:
- 237-3595
- Mfr. Part No.:
- MXQ12-20
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Weight | 340g | |
| Length | 92.5mm | |
| Stroke Length | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Height 30mm | ||
Weight 340g | ||
Length 92.5mm | ||
Stroke Length 20mm | ||
- COO (Country of Origin):
- JP
The SMC MXQ series air slide table is made of special stainless steel, due to used of stainless steel material it ultimately has reduced weight and height. A double ported body design increases a flexibility of wiring and piping with piping ports and auto switch mounting grooves on both sides.
Standardized symmetric style
High precision and compact
Air slide table for precise assembly applications
Improved against loads
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-20AS 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXQ-Z 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 20 mm Double Acting Acting