Festo Pneumatic Guided Cylinder - 170971 100mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 281-1700
- Mfr. Part No.:
- DFM-100-125-P-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 14 301,03
(exc. VAT)
Kr. 17 876,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 301,03 |
*price indicative
- RS Stock No.:
- 281-1700
- Mfr. Part No.:
- DFM-100-125-P-A-KF
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 100mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Stroke Length | 125mm | |
| Model Number | 170971 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 100mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Stroke Length 125mm | ||
Model Number 170971 | ||
- COO (Country of Origin):
- DE
The Festo guided drive is a recirculating ball bearing guide with elastic cushioning rings or plates at both ends.
Position detection via proximity switch
RoHS compliant
Related links
- Festo Pneumatic Guided Cylinder - 170896 100mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170972 100mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170973 100mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170968 100mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170970 100mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170967 100mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170895 100mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170897 100mm Bore 160 mm Double Acting Acting