Festo Pneumatic Guided Cylinder - 170965 80mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 281-1703
- Mfr. Part No.:
- DFM-80-160-P-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 12 103,98
(exc. VAT)
Kr. 15 129,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 103,98 |
*price indicative
- RS Stock No.:
- 281-1703
- Mfr. Part No.:
- DFM-80-160-P-A-KF
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Stroke Length | 160mm | |
| Model Number | 170965 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Stroke Length 160mm | ||
Model Number 170965 | ||
- COO (Country of Origin):
- DE
The Festo guided drive is a recirculating ball bearing guide with elastic cushioning rings or plates at both ends.
Position detection via proximity switch
RoHS compliant
Related links
- Festo Pneumatic Guided Cylinder - 170966 80mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170961 80mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170964 80mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170963 80mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170962 80mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170890 80mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170886 80mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170887 80mm Bore 80 mm Double Acting Acting