SMC Pneumatic Guided Cylinder - 6mm Bore, CXS Series, 20 mm

Image representative of range

Subtotal (1 unit)*

Kr. 2 091,69

(exc. VAT)

Kr. 2 614,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 091,69

*price indicative

RS Stock No.:
712-0726
Mfr. Part No.:
CXSM6-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

CXS

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Guide Type

Ball Bearing, Slide Bearing

Rod Type

Double

Maximum Operating Temperature

60°C

Height

37mm

Weight

95g

Standards/Approvals

No

Width

16mm

Stroke Length

20mm

Length

78.5mm

COO (Country of Origin):
CN

SMC CXS Dual-Rod Cylinder Range


SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy