SMC Pneumatic Guided Cylinder - 15mm Bore, CXS Series, 100 mm Double Acting Acting

Image representative of range

Subtotal (1 unit)*

Kr. 4 616,96

(exc. VAT)

Kr. 5 771,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 616,96

*price indicative

RS Stock No.:
712-0943
Mfr. Part No.:
CXSL15-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

15mm

Series

CXS

Action Type

Double Acting

Mount Type

Surface

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber

Piston Rod Thread Size

M3

Guide Type

Ball Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

800mm/s

Rod Type

Double

Maximum Operating Temperature

60°C

Height

20mm

Weight

530g

Standards/Approvals

No

Width

58mm

Length

179mm

Stroke Length

100mm

COO (Country of Origin):
CN

SMC CXS Dual-Rod Cylinder Range


SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy