SMC EX500 series Pneumatic Logic Controller

Subtotal (1 unit)*

Kr. 551,29

(exc. VAT)

Kr. 689,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 551,29

*price indicative

RS Stock No.:
623-790
Mfr. Part No.:
EX500-ACY01-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Series

EX500

Number of Outputs

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

Height

10.2mm

Output Type

NPN/PNP

COO (Country of Origin):
JP
The SMC Connector for the Serial Interface Unit. This component is vital for establishing reliable electrical connections within the EX500 system, which supports various communication protocols like DeviceNet and Profibus DP.

Establishes reliable electrical connections

Supports various communication protocols

Integral to serial interface systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy