Festo CTEU-CC series Pneumatic Logic Controller
- RS Stock No.:
- 203-1479
- Mfr. Part No.:
- CTEU-CC
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 561,27
(exc. VAT)
Kr. 4 451,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 561,27 |
*price indicative
- RS Stock No.:
- 203-1479
- Mfr. Part No.:
- CTEU-CC
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 16 | |
| Series | CTEU-CC | |
| Voltage | 24V | |
| Display Type | LED | |
| Hazardous Area Certification | No | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Height | 39.8mm | |
| Width | 40mm | |
| Connection Type | Plug | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 16 | ||
Series CTEU-CC | ||
Voltage 24V | ||
Display Type LED | ||
Hazardous Area Certification No | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Height 39.8mm | ||
Width 40mm | ||
Connection Type Plug | ||
- COO (Country of Origin):
- DE
The Festo bus node CTEU-CC handles communication between the valve terminal and a higher-order master for Control & Communication Link (CC-Link®). The module has basic diagnostic functions. It has 5 integrated LEDs for on-site display. A maximum of 8 byte inputs and 8 byte outputs are transmitted in the cyclic process image.
Dimension W x L x H 40 mm x 91 mm x 50 mm
Grid dimension 40 mm
Mounting type (* auf Elektrik-Anschlussplatte, * auf Elektrik-Anschaltung), Product weight 90 g, Protocol CC-Link
Related links
- Festo CTEU series Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo CMCB series Pneumatic Logic Controller
- Festo CTSL series Pneumatic Logic Controller
- SMC EX250 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- Parker Series PZD00A-40* series Pneumatic Logic Controller
- SMC EX300 series Pneumatic Logic Controller