Renesas Electronics ISL424 series Pneumatic Logic Controller

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 62,58

(exc. VAT)

Kr. 78,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 599 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 62,58
10 - 24Kr. 56,40
25 - 119Kr. 54,00
120 - 299Kr. 46,68
300 +Kr. 45,19

*price indicative

Packaging Options:
RS Stock No.:
263-0227
Mfr. Part No.:
ISL4243EIRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Pneumatic Logic Controller

Series

ISL424

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

5mm

Height

900μm

COO (Country of Origin):
MY
The Renesas Electronics pneumatic logic controllers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

High data rate

Two receivers active in shutdown mode

On-board voltage doubler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy