Festo Pneumatic Logic Controller

Subtotal (1 unit)*

Kr. 2 230,23

(exc. VAT)

Kr. 2 787,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 230,23

*price indicative

RS Stock No.:
281-2454
Mfr. Part No.:
SVE4-HS-R-HM8-2N-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Logic Controller

Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Output Type

NPN

COO (Country of Origin):
DE
The Festo signal converter adapted for position sensors is switchable with switching element function.

Moderate corrosion stress

RCM trademark

CE marked and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy