Festo Pneumatic Logic Controller
- RS Stock No.:
- 281-2457
- Mfr. Part No.:
- SVE4-IS-R-HM8-2P-M8
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 2 151,64
(exc. VAT)
Kr. 2 689,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 151,64 |
*price indicative
- RS Stock No.:
- 281-2457
- Mfr. Part No.:
- SVE4-IS-R-HM8-2P-M8
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Logic Controller | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Logic Controller | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Output Type PNP | ||
- COO (Country of Origin):
- DE
The Festo Signal converter accepts an analogue input ranging from 0 to 20 mA. The device features 2x PNP switching outputs. The switching function is freely programmable. The switching element is switchable, making it adaptable to various control scenario
RoHS compliant
IP65 degree of protection
Moderate corrosion stress
LABS conformity to VDMA24364 B2 L
Related links
- Festo Pneumatic Logic Controller
- Festo VODA series 8 bar Pneumatic Logic Controller
- Festo CTSL series Pneumatic Logic Controller
- Festo CMCB series Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo Pneumatic Sensor Male Differential Pressure
- Festo Pneumatic Sensor Male Relative Pressure
- Festo Pneumatic Sensor Male 2 x Relative Pressure