SMC 1/8 in Pneumatic Air Lubricator 10 bar, AL20 Series
- RS Stock No.:
- 234-4145
- Mfr. Part No.:
- AL20-F01B-A
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 437,69
(exc. VAT)
Kr. 547,11
(inc. VAT)
- RS Stock No.:
- 234-4145
- Mfr. Part No.:
- AL20-F01B-A
- Brand:
- SMC
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
| Brand | SMC | |
| Port Size | 1/8 in | |
| Product Type | Pneumatic Air Lubricator | |
| Series | AL20 | |
| Connection Thread Standard | G | |
| Oil Capacity | 25cm³ | |
| Maximum Operating Pressure | 10 bar | |
| Drain | Yes | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 50mm | |
| Overall Height | 115.2mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in | ||
Product Type Pneumatic Air Lubricator | ||
Series AL20 | ||
Connection Thread Standard G | ||
Oil Capacity 25cm³ | ||
Maximum Operating Pressure 10 bar | ||
Drain Yes | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 50mm | ||
Overall Height 115.2mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC Series AL-A modular style lubricator provides accurate lubrication of downstream equipment. The oil drop rate is adjustable depending on equipment requirements. The AL-A modular design allows connection with other SMC air preparation equipment
Body sizes available 10 ∼ 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes M5, 1/8, 1/4, 3/8, 1/2, 3/4, 1
Related links
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1/8 in Pneumatic Lubricator 1 Mpa, AL20 Series
- SMC 1/4 in Air Lubricator 1 MPa, AL20 Series
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- EMERSON – AVENTICS 3/8 in Pneumatic Air Lubricator 10 bar, 652 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/8 in Pneumatic Air Lubricator 10 bar, L07 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series