SMC Pneumatic Lubricator 0.5 bar, AL40 Series
- RS Stock No.:
- 254-8023
- Mfr. Part No.:
- AL40-F04-1
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 2 530,30
(exc. VAT)
Kr. 3 162,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 530,30 |
*price indicative
- RS Stock No.:
- 254-8023
- Mfr. Part No.:
- AL40-F04-1
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Lubricator | |
| Connection Thread Standard | G | |
| Series | AL40 | |
| Oil Capacity | 135cm³ | |
| Maximum Operating Pressure | 0.5 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 70mm | |
| Overall Height | 176mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Lubricator | ||
Connection Thread Standard G | ||
Series AL40 | ||
Oil Capacity 135cm³ | ||
Maximum Operating Pressure 0.5 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 70mm | ||
Overall Height 176mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
The SMC modular style lubricators provide accurate lubrication of downstream equipment. The oil drop rate is adjustable depending on equipment requirements. The modular AL design allows connection with other SMC air preparation equipment.
Body sizes available 30 - 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes 1/4, 3/8, 1/2, 3/4, 1
Related links
- SMC 1/2 in Air Lubricator 1 MPa, AL40 Series
- SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/2 in Air Lubricator 1 MPa, AC Series
- SMC 3/8 in Pneumatic Air Lubricator 1.5 Mpa, AL40 Series
- EMERSON – AVENTICS 1 in G Pneumatic Lubricator 0.5 bar, AS5 Series
- EMERSON – AVENTICS 2 in G Pneumatic Lubricator 0.5 bar, MU1 Series
- EMERSON – AVENTICS 3/4 in G Pneumatic Lubricator 0.5 bar, AS5 Series
- EMERSON – AVENTICS 3/8 in G Pneumatic Lubricator 0.5 bar, AS2 Series