SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-D Series

Subtotal (1 unit)*

Kr. 553,24

(exc. VAT)

Kr. 691,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 553,24

*price indicative

RS Stock No.:
255-3279
Mfr. Part No.:
AL40-F03-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 mm

Product Type

Pneumatic Air Lubricator

Connection Thread Standard

G

Series

AL-D

Oil Capacity

135cm³

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

176mm

Overall Width

70mm

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
CN
The SMC modular lubricator from AL-D series is suitable for body size 40, it comes with G type pipe threads, the port size is for this product is 3/8.

The set pressure is 0.05 MPa to 0.85 MPa

It has a polycarbonate bowl, and a relieving type exhaust mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy