Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 831,97

(exc. VAT)

Kr. 3 539,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 831,97-
5 - 9Kr. 2 744,233%
10 +Kr. 2 656,256%

*price indicative

RS Stock No.:
267-9311
Mfr. Part No.:
L74M-4GP-QPN
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Air Lubricator

Port Size

1/2 in

Connection Thread Standard

G

Series

L74

Bowl Capacity

0.2L

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Oil Feed Type

Micro-Fog

Drain

Yes

Maximum Operating Temperature

50°C

Overall Width

74mm

Standards/Approvals

No

Overall Height

223mm

Bowl Material

Transparent Polycarbonate

RoHS Status: Exempted

COO (Country of Origin):
MX

Lubricator


Temperature range -20°C to +50°C

Sight feed dome enables 360° visibility for ease of drip rate setting

Transparent polycarbonate bowl

Oil Fog Type


Standard lubrication

Provides automatic lubrication of pneumatic devices

Units can be identified by a green insert in the sight feed dome (as illustrated)

Micro Fog Type


Superior lubrication

For lengthy, complex piping systems and multiple points of application

Units can be identified by a red insert in the sight feed dome

Note

Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy