SMC XT34 Check Valve, 0.7 Mpa Inlet Male Threaded 1/8 in, Outlet Female Threaded G 1/8 in

Subtotal (1 unit)*

Kr. 3 378,80

(exc. VAT)

Kr. 4 223,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 378,80

*price indicative

RS Stock No.:
457-148
Mfr. Part No.:
XT34-303-F04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Inlet Connection Size

1/8 in

Outlet Connection Type

Threaded

Outlet Connection Size

1/8 in

Series

XT34

Inlet Port Gender

Male

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 6358

Maximum Operating Pressure

0.7 Mpa

Outlet Thread Standard

G

COO (Country of Origin):
JP
The SMC XT34-303 is a check valve with status detection, compliant with ISO 13849. It features a PNP static position detector (D-M9) and has a cable connection of 500mm with an M8 connector.

Operating pressure range 0.1 to 0.7 MPa

Ambient and operating temperatures -5 to 60°C frost-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy