RS PRO Non Return Valve, 990 kPa Inlet Male Threaded R

Subtotal (1 bag of 1 unit)*

Kr. 136,36

(exc. VAT)

Kr. 170,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +Kr. 136,36

*price indicative

RS Stock No.:
144-2698
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Thread Standard

R

Minimum Operating Pressure

0kPa

Inlet Port Gender

Male

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

990 kPa

COO (Country of Origin):
TW

RS Pro Check Valves


Features and Benefits


• Suitable for low pressure applications

• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line

• Easily applied to low pressure piping

• Applicable fluid type, air (no other type of gas or liquid)

• Working pressure range 0 to 150 psi

• Working temperature range 0 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy