Legris 7992 Non Return Valve, 10 bar 1/2 in Female 1/2 in 12 mm

Subtotal (1 box of 25 units)*

Kr. 5 566,57

(exc. VAT)

Kr. 6 958,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 5 566,57Kr. 222,663

*price indicative

RS Stock No.:
245-5289
Mfr. Part No.:
7992 62 00WP2
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Non Return Valve

Inlet Connection Type

1/2 in Female

Inlet Connection Size

1/2 in

Outlet Connection Size

12 mm

Series

7992

Cracking Pressure

0.02bar

Minimum Operating Temperature

0°C

Material

Polyoxymethylene

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS, FDA, REACH

Maximum Operating Pressure

10 bar

RoHS Status: Exempted

COO (Country of Origin):
US
The Legris LIQUIfit® non-return valves meet the requirements for conveying beverages. They allow flow in one direction and prevent any return flow. Fitted in the circuit, they provide total protection.

Fully compatible for use with water, beverages and liquid food-stuffs

Very low cracking threshold

Excellent chemical compatibility

Resistant to cleaning products

Hygienic design with smooth surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy