Legris 7994 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 6 mm
- RS Stock No.:
- 281-5389
- Mfr. Part No.:
- 7994 06 10
- Brand:
- Legris
Subtotal (1 box of 10 units)*
Kr. 2 441,17
(exc. VAT)
Kr. 3 051,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 441,17 | Kr. 244,117 |
*price indicative
- RS Stock No.:
- 281-5389
- Mfr. Part No.:
- 7994 06 10
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | 7994 | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series 7994 | ||
Inlet Thread Standard G | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 bar | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legris Pneumatic non return valves allow compressed air to flow in one direction and prevent it from flowing in the other. Fitted upstream of the circuit to be protected, they provide total protection. Using different colour codes for supply and exhaust versions, those valves avoid any mistakes in the installation process. By making the installation safer and more intuitive, installation costs are reduced.
Lip seals for improved sealing performance
Excellent vibration resistance
Compact
Lightweight
Related links
- Legris 7994 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 8 mm
- Legris 7995 Non Return Valve, 10 bar Inlet Male Threaded R Tube
- Legris 7985 Non Return Valve Outlet Male Threaded BSPT 6 mm
- Legris 7984 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 8 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- RS PRO Non Return Valve Outlet Female Threaded
- EMERSON – AVENTICS CC04 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-M5-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Threaded