Festo MS Series Pneumatic Regulator 12 mm

Subtotal (1 unit)*

Kr. 9 706,95

(exc. VAT)

Kr. 12 133,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 706,95

*price indicative

RS Stock No.:
203-0389
Mfr. Part No.:
MS12-LR-G-PE6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

12 mm

Series

MS

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

10°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

KC-EMV, CE to EU for EMC, ISO8573-1:2010 (7:4:4), RoHS

Model Number

564888

COO (Country of Origin):
HU

Festo MS Pneumatic Regulator, 12mm Inlet Connection Size, 8 Bar Maximum Operating Pressure - MS12-LR-G-PE6, Numeric Part Number:564888


This pneumatic regulator controls and stabilises compressed Air pressure in automated systems. Built for industrial environments, it accepts a 12mm inlet and is fabricated from die-cast aluminium to suit routine pneumatic pressure regulation tasks while operating within typical factory temperature ranges.

Features and Benefits:


• Maximum operating pressure 10 bar limits system overpressure risk
• Operates up to +60°C for high-temperature installations
• Complies with ISO 8573-1:2010 (7:4:4) for Air quality assessment
• Meets CE requirements for EMC to support electrical compatibility
• Certified to RoHS to reduce hazardous substance concerns
• KC-EMV certification for electromagnetic conformity in specific markets

Applications


• Suitable for feed pressure control in pneumatic actuators
• Ideal for compressed Air lines in assembly automation
• Used with control valves in electronics manufacturing plants
• Can be used for pressure stabilisation in mechanical test rigs

What inlet connection does it require?


It connects via a 12mm inlet suitable for small-bore pneumatic tubing and fittings.

What construction material should I expect for durability?


The regulator body is MADE from die-cast aluminium to provide a balance of strength and weight.

What operating temperature range is supported?


It is rated to operate at temperatures up to +60°C and down to 10°C for standard industrial conditions.

Which standards cover its electromagnetic and material restrictions?


Electromagnetic conformity is covered by CE for EMC and KC-EMV, while material restrictions are addressed by RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy