Festo VPP Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

Kr. 7 235,23

(exc. VAT)

Kr. 9 044,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 235,23

*price indicative

RS Stock No.:
203-0395
Mfr. Part No.:
VPPM-6L-L-1-G18-0L10H-V1N-S1C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/8

Outlet Connection Size

G 1/8

Series

VPP

Maximum Operating Pressure

11 bar

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

KC KC-EMV, RCM c UL us (OL), CE to EU for EMC

Model Number

558345

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 10 bar.

Pressurisation - 6 mm

Nominal diameter, exhaust - 4.5 mm

Assembly position - any

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy