Festo D Series Pneumatic Regulator G 1/2 Pneumatic G

Subtotal (1 unit)*

Kr. 4 407,83

(exc. VAT)

Kr. 5 509,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 407,83

*price indicative

RS Stock No.:
203-6530
Mfr. Part No.:
LRS-1/2-D-7-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Outlet Connection Type

Pneumatic

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

D

Maximum Operating Pressure

16 bar

Material

Nitrile Rubber (Seal), Zinc

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

Model Number

194660

COO (Country of Origin):
HU
The Festo pressure regulator LRS-1/2-D-7-MAXI With lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Maxi

Series D

Actuator lock Rotary knob with integrated lock

Assembly position Any

Design structure Piloted piston regulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy