Festo D Series Pneumatic Regulator G 3/4 G
- RS Stock No.:
- 203-6548
- Mfr. Part No.:
- LR-3/4-D-7-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 283,11
(exc. VAT)
Kr. 1 603,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 283,11 |
*price indicative
- RS Stock No.:
- 203-6548
- Mfr. Part No.:
- LR-3/4-D-7-MIDI
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 3/4 | |
| Series | D | |
| Outlet Connection Size | G 3/4 | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Material | Zinc, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Model Number | 162587 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 3/4 | ||
Series D | ||
Outlet Connection Size G 3/4 | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Material Zinc, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Model Number 162587 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator LR-3/4-D-7-MIDI With pressure gauge, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Midi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Related links
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 3/4 G G
- Festo D Series Pneumatic Regulator G 1/4 G G
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo Pneumatic Regulator G 1/8 G