Festo MPPES Series Pressure Regulator G 1/8 Threaded G G

Subtotal (1 unit)*

Kr. 10 907,81

(exc. VAT)

Kr. 13 634,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 907,81

*price indicative

RS Stock No.:
279-5444
Mfr. Part No.:
MPPES-3-1/8-10-010
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/8

Outlet Connection Type

Threaded

Series

MPPES

Outlet Connection Size

G 1/8

Inlet Thread Standard

G

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Model Number

187348

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator have setpoint value input as analogue voltage or current signal. It is with proportional solenoid.

Choice of pressure regulation ranges

RoHS-compliant

RCM trademark approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy