Festo MS Series Pressure Regulator G 1/4 Threaded G G

Subtotal (1 unit)*

Kr. 2 514,51

(exc. VAT)

Kr. 3 143,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 514,51

*price indicative

RS Stock No.:
288-2726
Mfr. Part No.:
MS6-LRP-1/4-D7-A8-Z
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Series

MS

Outlet Connection Size

G 1/4

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Model Number

538011

COO (Country of Origin):
HU
The Festo precision pressure regulator is a top-of-the-line control valve designed for optimal performance. With a pressure regulation range of 0.1 bar to 12 bar and a maximum pressure hysteresis of 0.02 bar, this regulator ensures accurate and consistent

Actuator lock rotary knob for easy adjustment

Piloted precision diaphragm control valve design for enhanced control

Prepared for pressure gauge display for convenient monitoring

Corrosion resistance class CRC 2 for durability in varying conditions

Labs conformity for reliability and quality assurance

RoHS-compliant materials for environmentally friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy