Festo VEAA Series Pressure Regulator Flange

Subtotal (1 unit)*

Kr. 4 188,59

(exc. VAT)

Kr. 5 235,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 188,59

*price indicative

RS Stock No.:
288-8605
Mfr. Part No.:
VEAA-B-3-D2-F-A4-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAA

Maximum Operating Pressure

1.1 Mpa

Material

Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UK EMC, UK RoHS, VDMA24364 zone III, CE, RCM, EU EMC, KC, EU RoHS

Model Number

8046893

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is designed to provide precise control over pressure levels in various applications. With its innovative design and high-quality materials, this regulator ensures optimal performance and reliability.

3-way proportional pressure regulator for precise pressure control

Direct piloting with mechanical spring reset and electric actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy