Festo VEAB Series Pressure Regulator Flange
- RS Stock No.:
- 288-8610
- Mfr. Part No.:
- VEAB-B-26-D12-F-V1-1R1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 417,87
(exc. VAT)
Kr. 5 522,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 417,87 |
*price indicative
- RS Stock No.:
- 288-8610
- Mfr. Part No.:
- VEAB-B-26-D12-F-V1-1R1
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB | |
| Maximum Operating Pressure | 0.2 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS (EU), KC, RCM, CE, UKCA | |
| Model Number | 8046265 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB | ||
Maximum Operating Pressure 0.2 bar | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS (EU), KC, RCM, CE, UKCA | ||
Model Number 8046265 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a versatile and reliable component designed to regulate pressure in various industrial automation applications. With a compact design and high-performance capabilities, this regulator is a must-have for efficient pneumatic systems.
3-way proportional pressure regulator for precise pressure control
Soft sealing principle for optimal performance
Direct piloting with electric actuation for easy operation
Wide operating temperature range from 0°C to 50°C
Flexible mounting options with optional positioning
High accuracy and linearity for consistent pressure adjustment
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAA-B-3-D9-F-V1-1R1 Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS