Festo VEAB Series Pressure Regulator Flange

Subtotal (1 unit)*

Kr. 5 166,76

(exc. VAT)

Kr. 6 458,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 166,76

*price indicative

RS Stock No.:
288-8612
Mfr. Part No.:
VEAB-B-26-D13-F-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

0.2 Mpa

Material

Reinforced Polybutylene Terephthalate, Nitrile Rubber (NBR)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, KC-EMV, KC, CE, RCM trademark

Model Number

8067669

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a high-quality product designed to provide precise pressure control in various industrial applications. With its innovative design and reliable performance, this regulator is a must-have for any system requiring accurate pressure regulation.

3-way proportional pressure regulator for enhanced control

Direct type of piloting for efficient operation

Mechanical spring reset for consistent performance

Electric actuation for easy control

Soft sealing principle for reliable sealing

Wide operating temperature range for versatile applications

Compact dimensions for space-saving installation

IP65 degree of protection for durability

CE marking for compliance with regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy