Festo VEAB Series Pressure Regulator Flange
- RS Stock No.:
- 288-8614
- Mfr. Part No.:
- VEAB-B-26-D14-F-V1-1R1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 417,87
(exc. VAT)
Kr. 5 522,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 417,87 |
*price indicative
- RS Stock No.:
- 288-8614
- Mfr. Part No.:
- VEAB-B-26-D14-F-V1-1R1
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB | |
| Maximum Operating Pressure | 0 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UK RoHS instructions, UK instructions for EMC, EU EMC Directive, EU RoHS Directive | |
| Model Number | 8046271 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB | ||
Maximum Operating Pressure 0 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UK RoHS instructions, UK instructions for EMC, EU EMC Directive, EU RoHS Directive | ||
Model Number 8046271 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a versatile solution for precise pressure control in various industrial applications.
3-way proportional pressure regulator design for efficient pressure control
Direct piloting mechanism for accurate pressure adjustments
Mechanical spring reset and electric actuation for reliable operation
Soft sealing principle ensures leak-free performance
Wide ambient temperature range of 0°C to 50°C for flexible usage
IP65 degree of protection for durability in harsh environments
Nominal flow rate of at least 4.5 l/min for optimal performance
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAA-B-3-D9-F-V1-1R1 Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4