Festo VEAB-L Series Pressure Regulator QS-4

Subtotal (1 unit)*

Kr. 4 417,87

(exc. VAT)

Kr. 5 522,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 417,87

*price indicative

RS Stock No.:
289-0591
Mfr. Part No.:
VEAB-L-26-D9-Q4-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB-L

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Material

Reinforced Polybutylene Terephthalate, Nitrile Rubber (NBR)

Maximum Operating Temperature

50°C

Standards/Approvals

LABS (PWIS) conformity, Corrosion resistance class (CRC) 2, KC EMC, CE, RoHS, RCM, UKCA, EU RoHS, EU EMC, VDMA24364 zone III, KC characters, UK instructions for EMC, UK RoHS instructions

Model Number

8046299

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a versatile and reliable solution for controlling pressure in various applications. With a direct type of piloting and mechanical spring reset, this regulator offers precise pressure control in a compact design.

3-way proportional pressure regulator for efficient pressure control

Electric actuation for easy operation

Soft sealing principle for reliable performance

Ambient temperature range of 0°C to 50°C for versatility

Nominal flow rate of ≥20 l/min for smooth operation

IP65 protection for durability in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy