Festo VPPM Series Pressure Regulator 1/2 in G G 1/2 G

Subtotal (1 unit)*

Kr. 11 438,46

(exc. VAT)

Kr. 14 298,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 438,46

*price indicative

RS Stock No.:
289-0687
Mfr. Part No.:
VPPM-12L-L-1-G12-0L6H-A4N-S1C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

G 1/2

Outlet Connection Type

G 1/2

Inlet Connection Size

1/2 in G

Outlet Connection Size

12 mm

Series

VPPM

Maximum Operating Pressure

0.6 Mpa

Finish

Anodised Aluminium

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

CE, To UK instructions for EMC, RoHS, c UL us (OL), Certificate issuing authority UL E322346, To UK RoHS instructions, RCM trademark, UKCA, KC KC-EMV

Model Number

575245

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is a reliable and efficient solution for maintaining pressure control in a variety of applications. With a pressure regulation range from 0.006 MPa to 0.6 MPa, it offers precise and consistent performance.

Nominal size of 12 mm for both supply and exhaust

Electric actuation for easy control

Safety position feature ensures pressure maintenance in case of power supply interruption

Back-lit LCD display for clear visibility

Standard nominal flow rate of 4500 l/min for high efficiency

Operating voltage range of DC 21.6 V to 26.4 V for flexibility

CE marked, RoHS compliant, UL listed for quality assurance

IP65 degree of protection for durability

Total accuracy of 1.25%FS for precise pressure regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy